Fluke 1625-2 Earth Tester, 300kΩ CAT II 300 V

RS Stock No.: 798-3961Brand: FlukeManufacturers Part No.: FLUKE-1625-2
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

300kΩ

Best Accuracy

±7% + 2 Digits

Measurement Type

Earth Resistance, Interference Frequency, Interference Voltage

Display Type

LCD

Safety Category

CAT II 300 V

Battery Life

6000 Measurements

Battery Type

AA

Power Source

Battery

Weight

1.1kg

Height

133mm

Includes

Battery

Length

250mm

Maximum Operating Temperature

+35°C

Width

187mm

Minimum Operating Temperature

0°C

Model Number p

1625-2

Safety Category Level

CAT II

Safety Category Voltage

300V

Country of Origin

Romania

Product details

Fluke 1625-2 GEO Earth Ground Tester

The Fluke 1625-2 offers data storage and download capabilities via USB port. It's a distinctive earth ground tester that can perform all four types of earth ground measurement.The Earth Ground Tester is able to measure earth ground loop resistances using only clamps. This method does not require the use of earth ground stakes nor the disconnection of ground rods.

3- and 4-pole Fall-of-Potential, earth resistance loop testing
4-pole Soil Resistivity testing
Selective earth ground rod testing using 1 clamp
Stakeless earth ground rod testing using 2 clamps
IP56 rated for outdoor use
Rugged carrying case
USB data storage and transfer
Automatic Frequency Control (AFC), identifies existing interference and chooses a measurement frequency to minimize its effect, providing more accurate earth ground value
R* measurement, calculates earth ground impedance at 55 Hz to more accurately reflect the earth ground resistance that a fault-to earth ground would see
Adjustable limits for quicker testing

Supplied with

6 x AA LR6 batteries, 2 x measuring leads 1.5 m, 2 x alligator clips, users manual.

You may be interested in
Stock information temporarily unavailable.

EGP 304,740.11

EGP 304,740.11 Each (ex VAT)

Fluke 1625-2 Earth Tester, 300kΩ CAT II 300 V

Calibration type

EGP 304,740.11

EGP 304,740.11 Each (ex VAT)

Fluke 1625-2 Earth Tester, 300kΩ CAT II 300 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

300kΩ

Best Accuracy

±7% + 2 Digits

Measurement Type

Earth Resistance, Interference Frequency, Interference Voltage

Display Type

LCD

Safety Category

CAT II 300 V

Battery Life

6000 Measurements

Battery Type

AA

Power Source

Battery

Weight

1.1kg

Height

133mm

Includes

Battery

Length

250mm

Maximum Operating Temperature

+35°C

Width

187mm

Minimum Operating Temperature

0°C

Model Number p

1625-2

Safety Category Level

CAT II

Safety Category Voltage

300V

Country of Origin

Romania

Product details

Fluke 1625-2 GEO Earth Ground Tester

The Fluke 1625-2 offers data storage and download capabilities via USB port. It's a distinctive earth ground tester that can perform all four types of earth ground measurement.The Earth Ground Tester is able to measure earth ground loop resistances using only clamps. This method does not require the use of earth ground stakes nor the disconnection of ground rods.

3- and 4-pole Fall-of-Potential, earth resistance loop testing
4-pole Soil Resistivity testing
Selective earth ground rod testing using 1 clamp
Stakeless earth ground rod testing using 2 clamps
IP56 rated for outdoor use
Rugged carrying case
USB data storage and transfer
Automatic Frequency Control (AFC), identifies existing interference and chooses a measurement frequency to minimize its effect, providing more accurate earth ground value
R* measurement, calculates earth ground impedance at 55 Hz to more accurately reflect the earth ground resistance that a fault-to earth ground would see
Adjustable limits for quicker testing

Supplied with

6 x AA LR6 batteries, 2 x measuring leads 1.5 m, 2 x alligator clips, users manual.

You may be interested in