Technical Document
Specifications
Brand
FlukeAbsolute Maximum Resistance Measurement
19.99kΩ
Calibrated
UKAS
Best Accuracy
±2% + 2 Digits
Measurement Type
3 & 4 Pole Fall of Potential, 4 Pole Selective Earth Resistance, Selective, Stakeless
Display Type
LCD
Safety Category
CAT II 300 V
Battery Life
3000 Measurements
Battery Type
AA
Power Source
Battery
Weight
1.1kg
Height
133mm
Includes
Battery
Length
250mm
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
0°C
Model Number p
1623
Safety Category Level
CAT II
Safety Category Voltage
300V
Width
187mm
Country of Origin
Romania
Product details
Fluke 1623-2 GEO Earth Ground Tester
The Fluke 1623-2 offers data storage and download capabilities via USB port. It's a distinctive earth ground tester that can perform all four types of earth ground measurement.The Earth Ground Tester is able to measure earth ground loop resistances using only clamps. This method does not require the use of earth ground stakes nor the disconnection of ground rods.
3- and 4-pole Fall-of-Potential, earth resistance loop testing
4-pole Soil Resistivity testing
Selective earth ground rod testing using 1 clamp
Stakeless earth ground rod testing using 2 clamps
IP56 rated for outdoor use
Rugged carrying case
USB data storage and transfer
Supplied with
1223-2 GEO Earth Ground Tester, user manual, batteries, quick reference guide and USB cable
EGP 227,635.40
EGP 227,635.40 Each (ex VAT)
Calibration type
UKAS Calibration
1
EGP 227,635.40
EGP 227,635.40 Each (ex VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAbsolute Maximum Resistance Measurement
19.99kΩ
Calibrated
UKAS
Best Accuracy
±2% + 2 Digits
Measurement Type
3 & 4 Pole Fall of Potential, 4 Pole Selective Earth Resistance, Selective, Stakeless
Display Type
LCD
Safety Category
CAT II 300 V
Battery Life
3000 Measurements
Battery Type
AA
Power Source
Battery
Weight
1.1kg
Height
133mm
Includes
Battery
Length
250mm
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
0°C
Model Number p
1623
Safety Category Level
CAT II
Safety Category Voltage
300V
Width
187mm
Country of Origin
Romania
Product details
Fluke 1623-2 GEO Earth Ground Tester
The Fluke 1623-2 offers data storage and download capabilities via USB port. It's a distinctive earth ground tester that can perform all four types of earth ground measurement.The Earth Ground Tester is able to measure earth ground loop resistances using only clamps. This method does not require the use of earth ground stakes nor the disconnection of ground rods.
3- and 4-pole Fall-of-Potential, earth resistance loop testing
4-pole Soil Resistivity testing
Selective earth ground rod testing using 1 clamp
Stakeless earth ground rod testing using 2 clamps
IP56 rated for outdoor use
Rugged carrying case
USB data storage and transfer
Supplied with
1223-2 GEO Earth Ground Tester, user manual, batteries, quick reference guide and USB cable