Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 120 Series 123 Oscilloscope Probe, 20MHz, BNC Connector

RS Stock No.: 240-9522Brand: FlukeManufacturers Part No.: Fluke-123/008
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

Fluke

Bandwidth

20MHz

Connector Type

BNC

Model Number p

123

Number of Probes

2

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600V

Series

120

Safety Category

CAT III 600 V

Rise Time

17.5ns

Country of Origin

Romania

Product details

Fluke Industrial ScopeMeter 123

Fluke 123 Scopemeter 20 MHz digital oscilloscope. It is a standalone, portable device and is combined with a 5000-count multimeter.
The two channels allow two signals to be viewed or measured simultaneously. The auto set function allows the signal to be viewed quickly and easily.

Dual channel DSO and integrated dual-channel 5000 Count True RMS digital multimeter
5-hour battery operation and fast recharge
Switch from multimeter mode to oscilloscope mode via the user-friendly keyboard
Maximum and minimum values can be recoded over a period of several hours to detect any faults
26 standard measurements possible: V dc, V ac (RMS), Hz, time period, peak width, current measurements, temperature, crest factor, dBV, dBm, continuity, capacitance, diode test
Extensive triggering options including video modes.
Can memorise 2 screens and 10 configurations.
Optional PC interface.
High-luminosity backlit LCD screen.
Solid construction with moulded shockproof case.
Battery life of 5 hours

Supplied with

Mains adaptor/charger, test leads set, BNC adapter, rechargeable battery pack and user's manual

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 120 Series 123 Oscilloscope Probe, 20MHz, BNC Connector

P.O.A.

Fluke 120 Series 123 Oscilloscope Probe, 20MHz, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Bandwidth

20MHz

Connector Type

BNC

Model Number p

123

Number of Probes

2

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600V

Series

120

Safety Category

CAT III 600 V

Rise Time

17.5ns

Country of Origin

Romania

Product details

Fluke Industrial ScopeMeter 123

Fluke 123 Scopemeter 20 MHz digital oscilloscope. It is a standalone, portable device and is combined with a 5000-count multimeter.
The two channels allow two signals to be viewed or measured simultaneously. The auto set function allows the signal to be viewed quickly and easily.

Dual channel DSO and integrated dual-channel 5000 Count True RMS digital multimeter
5-hour battery operation and fast recharge
Switch from multimeter mode to oscilloscope mode via the user-friendly keyboard
Maximum and minimum values can be recoded over a period of several hours to detect any faults
26 standard measurements possible: V dc, V ac (RMS), Hz, time period, peak width, current measurements, temperature, crest factor, dBV, dBm, continuity, capacitance, diode test
Extensive triggering options including video modes.
Can memorise 2 screens and 10 configurations.
Optional PC interface.
High-luminosity backlit LCD screen.
Solid construction with moulded shockproof case.
Battery life of 5 hours

Supplied with

Mains adaptor/charger, test leads set, BNC adapter, rechargeable battery pack and user's manual

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

You may be interested in