Fluke Ti480 PRO Thermal Imaging Camera, -20 → +1000 °C, 640 x 480pixel Detector Resolution With RS Calibration

RS Stock No.: 171-6862Brand: FlukeManufacturers Part No.: FLK-Ti480 PRO 9HZDistrelec Article No.: 30100466
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +1000 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

Ti480 PRO

Thermal Sensitivity

<50mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Automatic, Manual

Calibrated

RSCAL

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Radiometric Video on Camera

Yes

Auto Capture on Camera

Yes

Spatial Resolution IFOV

0.93mrad

Accuracy

±2 %

Dimensions

10.9 x 4.8 x 6.5in

Dimensions L x W x D

276.86 x 121.92 x 165.1mm

Optional Lenses

2x Telephoto, 4x Telephoto, Wide-angle

Image Storage

Cloud, Internal Memory 4 GB, Micro SD Card

Application

Thermography

Depth

10.9mm

Horizontal Field of View

34°

Vertical Detector Resolution

480pixel

Supplied Software

Fluke SmartView

Optional Software

Fluke Connect App for iOS/Android

Horizontal Detector Resolution

640 Pixel

Model Number p

Ti480 PRO

Field Of View

34 (H) x 24 (V)°

Vertical Field of View

12°

Weight

1.04 (Battery Included)kg

Maximum Temperature Measurement

+1000 °C

Minimum Focus

150 mm

Country of Origin

United States

Stock information temporarily unavailable.

EGP 1,432,445.22

EGP 1,432,445.22 Each (ex VAT)

Fluke Ti480 PRO Thermal Imaging Camera, -20 → +1000 °C, 640 x 480pixel Detector Resolution With RS Calibration

Calibration type

EGP 1,432,445.22

EGP 1,432,445.22 Each (ex VAT)

Fluke Ti480 PRO Thermal Imaging Camera, -20 → +1000 °C, 640 x 480pixel Detector Resolution With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +1000 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

Ti480 PRO

Thermal Sensitivity

<50mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Automatic, Manual

Calibrated

RSCAL

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Radiometric Video on Camera

Yes

Auto Capture on Camera

Yes

Spatial Resolution IFOV

0.93mrad

Accuracy

±2 %

Dimensions

10.9 x 4.8 x 6.5in

Dimensions L x W x D

276.86 x 121.92 x 165.1mm

Optional Lenses

2x Telephoto, 4x Telephoto, Wide-angle

Image Storage

Cloud, Internal Memory 4 GB, Micro SD Card

Application

Thermography

Depth

10.9mm

Horizontal Field of View

34°

Vertical Detector Resolution

480pixel

Supplied Software

Fluke SmartView

Optional Software

Fluke Connect App for iOS/Android

Horizontal Detector Resolution

640 Pixel

Model Number p

Ti480 PRO

Field Of View

34 (H) x 24 (V)°

Vertical Field of View

12°

Weight

1.04 (Battery Included)kg

Maximum Temperature Measurement

+1000 °C

Minimum Focus

150 mm

Country of Origin

United States