Technical Document
Specifications
Brand
FlukeBattery Life
140 h
Battery Type
AA
Power Source
Battery
Weight
610g
Height
50mm
Length
100mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Model Number p
789FC
Width
203mm
Country of Origin
United States
EGP 217,146.72
EGP 217,146.72 Each (ex VAT)
Fluke 789FC Multi Function Calibrator
Calibration type
No Calibration
1
EGP 217,146.72
EGP 217,146.72 Each (ex VAT)
Fluke 789FC Multi Function Calibrator
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlukeBattery Life
140 h
Battery Type
AA
Power Source
Battery
Weight
610g
Height
50mm
Length
100mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Model Number p
789FC
Width
203mm
Country of Origin
United States
