Dual-use

Fluke 3000 FC Handheld Digital Multimeter, True RMS, 400mA ac Max, 400mA dc Max, 1000V ac Max

RS Stock No.: 811-1316Brand: FlukeManufacturers Part No.: FLK-3000 FC
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

3000 FC

Display Type

Digital

Model Number (p)

3000 FC

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

400mA dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

400mA ac

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

99.99kHz

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Capacitance Measurement Resolution

1nF

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

1.5 %

Width

93mm

Length

207mm

Dimensions

207 x 93 x 47.5mm

Best DC Voltage Accuracy

0.09 %

Best AC Voltage Accuracy

1 %

Best Capacitance Measurement Accuracy

1.2 %

Minimum Operating Temperature

-10°C

Height

47.5mm

Weight

487.5g

Best DC Current Accuracy

0.5 %

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Best Resistance Measurement Accuracy

0.5 %

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Fluke 3000 FC Wireless Digital Multimeter Fluke CONNECT™

The Fluke 3000 FC wireless digital multimeter is the ideal solution for professional technicians with its precision, reliability and ease of use. The Fluke 3000 FC digital multimeter communicates with the new Fluke connect mobile app on your android or iOS smart device allowing you to share real life measurements, monitor readings from safe distances and allows you to be more productive and get your job done easier than ever before.

Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC Multimeter has all the features you need to troubleshoot and repair many problems in electrical and electronic systems.

The Fluke 3000 FC gives you true-RMS voltage and current measurements, and has a digital display showing up to three secondary measurements from remote modules. The model also features a bright white back light, for easy measurement readings even in low light conditions.

Features and Benefits

• AC and DC voltage measurements to 1000V
• AC and DC current with 0.01 mA resolution
• Continuity, resistance, diode test, capacitance and frequency measurements
• MIN/MAX Recording
• CAT III 1000 V, Cat IV 600 V
• IP54

Communicate Your Results

• Transmit wirelessly to a smartphone and save time on reporting with built-in Fluke Connect®,
• Troubleshoot better by instantly trending and monitoring measurements live on your smartphone screen.
• Create and email reports right from the field.
• Share results with remote team members instantly with ShareLive™ video call

Additional specifications

•Record measurements over time and monitor changes live on your phone
•Provides True-RMS voltage and current measurements with 6000-count resolution
•Runs on three AA Alkaline batteries, providing 250 hours minimum battery life

Supplied with

TL175 Test Leads and AC175 Alligator Clips.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

Stock information temporarily unavailable.

EGP 41,461.55

EGP 41,461.55 Each (ex VAT)

Fluke 3000 FC Handheld Digital Multimeter, True RMS, 400mA ac Max, 400mA dc Max, 1000V ac Max

Calibration type

EGP 41,461.55

EGP 41,461.55 Each (ex VAT)

Fluke 3000 FC Handheld Digital Multimeter, True RMS, 400mA ac Max, 400mA dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

3000 FC

Display Type

Digital

Model Number (p)

3000 FC

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

400mA dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

400mA ac

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

99.99kHz

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Capacitance Measurement Resolution

1nF

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

1.5 %

Width

93mm

Length

207mm

Dimensions

207 x 93 x 47.5mm

Best DC Voltage Accuracy

0.09 %

Best AC Voltage Accuracy

1 %

Best Capacitance Measurement Accuracy

1.2 %

Minimum Operating Temperature

-10°C

Height

47.5mm

Weight

487.5g

Best DC Current Accuracy

0.5 %

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Best Resistance Measurement Accuracy

0.5 %

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Fluke 3000 FC Wireless Digital Multimeter Fluke CONNECT™

The Fluke 3000 FC wireless digital multimeter is the ideal solution for professional technicians with its precision, reliability and ease of use. The Fluke 3000 FC digital multimeter communicates with the new Fluke connect mobile app on your android or iOS smart device allowing you to share real life measurements, monitor readings from safe distances and allows you to be more productive and get your job done easier than ever before.

Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC Multimeter has all the features you need to troubleshoot and repair many problems in electrical and electronic systems.

The Fluke 3000 FC gives you true-RMS voltage and current measurements, and has a digital display showing up to three secondary measurements from remote modules. The model also features a bright white back light, for easy measurement readings even in low light conditions.

Features and Benefits

• AC and DC voltage measurements to 1000V
• AC and DC current with 0.01 mA resolution
• Continuity, resistance, diode test, capacitance and frequency measurements
• MIN/MAX Recording
• CAT III 1000 V, Cat IV 600 V
• IP54

Communicate Your Results

• Transmit wirelessly to a smartphone and save time on reporting with built-in Fluke Connect®,
• Troubleshoot better by instantly trending and monitoring measurements live on your smartphone screen.
• Create and email reports right from the field.
• Share results with remote team members instantly with ShareLive™ video call

Additional specifications

•Record measurements over time and monitor changes live on your phone
•Provides True-RMS voltage and current measurements with 6000-count resolution
•Runs on three AA Alkaline batteries, providing 250 hours minimum battery life

Supplied with

TL175 Test Leads and AC175 Alligator Clips.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)