Fluke Fluke 117 Handheld LCD Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 205-092Brand: FlukeManufacturers Part No.: FLK-117/C11XT/TPAK
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

FLUKE 117

Display Type

LCD

Model Number (p)

Fluke 117

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

9.999mF

Country of Origin

China

Stock information temporarily unavailable.

EGP 36,880.34

EGP 36,880.34 Each (ex VAT)

Fluke Fluke 117 Handheld LCD Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

EGP 36,880.34

EGP 36,880.34 Each (ex VAT)

Fluke Fluke 117 Handheld LCD Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

FLUKE 117

Display Type

LCD

Model Number (p)

Fluke 117

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

9.999mF

Country of Origin

China