Fluke 750PD50 Pressure Module, For Use With 725, 726, 750 Series 50psi

RS Stock No.: 805-2361Brand: FlukeManufacturers Part No.: 750PD50
brand-logo

Technical Document

Specifications

Brand

Fluke

Accessory Type

Dual Range Pressure Module

For Use With

725, 726, 750 Series

Model Number p

750PD50

Model Number (p)

750PD50

Pressure Port Type

Dual

Pressure Range

-15 to 50 psi

Height

45mm

Length

110mm

PRICED TO CLEAR

Yes

Maximum Pressure

50psi

Width

94mm

Model Number (p)

750

Country of Origin

China

Product details

Fluke 750P Series Pressure Modules

The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.

0.025% reference uncertainty
6-month and 1-year specifications
Temperature compensated 0°C to 50°C
Digital communication to calibrators, no analog losses or errors
Broad selection of ranges
Gauge, differential, dual range, absolute and vacuum measurement models
Urethane overmoulding protection

Supplied with

Manual, traceable calibration certificate, adapters

Stock information temporarily unavailable.

EGP 210,700.11

EGP 210,700.11 Each (ex VAT)

Fluke 750PD50 Pressure Module, For Use With 725, 726, 750 Series 50psi

Calibration type

EGP 210,700.11

EGP 210,700.11 Each (ex VAT)

Fluke 750PD50 Pressure Module, For Use With 725, 726, 750 Series 50psi
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Accessory Type

Dual Range Pressure Module

For Use With

725, 726, 750 Series

Model Number p

750PD50

Model Number (p)

750PD50

Pressure Port Type

Dual

Pressure Range

-15 to 50 psi

Height

45mm

Length

110mm

PRICED TO CLEAR

Yes

Maximum Pressure

50psi

Width

94mm

Model Number (p)

750

Country of Origin

China

Product details

Fluke 750P Series Pressure Modules

The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.

0.025% reference uncertainty
6-month and 1-year specifications
Temperature compensated 0°C to 50°C
Digital communication to calibrators, no analog losses or errors
Broad selection of ranges
Gauge, differential, dual range, absolute and vacuum measurement models
Urethane overmoulding protection

Supplied with

Manual, traceable calibration certificate, adapters