Fluke calibration 1620A-BASE-256 Digital Hygrometer, ±2 % Accuracy, +50°C Max, 100%RH Max

Technical Document
Specifications
Brand
Fluke calibrationAbsolute Maximum Temperature Measurement
+50°C
Hygrometer Type
Digital Hygrometer
Maximum Humidity Measurement
100%RH
Best Temperature Measurement Accuracy
±0.25 °C
Model Number p
1620A-BASE-256
Best Humidity Measurement Accuracy
±2 %
Meter Type
Digital
Country of Origin
United States
EGP 186,208.47
EGP 186,208.47 Each (ex VAT)
1
EGP 186,208.47
EGP 186,208.47 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fluke calibrationAbsolute Maximum Temperature Measurement
+50°C
Hygrometer Type
Digital Hygrometer
Maximum Humidity Measurement
100%RH
Best Temperature Measurement Accuracy
±0.25 °C
Model Number p
1620A-BASE-256
Best Humidity Measurement Accuracy
±2 %
Meter Type
Digital
Country of Origin
United States