Flowline UG03 Series Reflective Ultrasonic Multi-Function Liquid Level Transmitter Level Transmitter, 2 Wire, 4 to 20

RS Stock No.: 137-2049Brand: FlowlineManufacturers Part No.: UG03-0001-41
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Reflective Ultrasonic Multi-Function Liquid Level Transmitter

Mounting Type

Horizontal, Vertical

Switch Output

2 Wire, 4 to 20 mA

Body Material

Polypropylene

Cable Length

1.2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

28V

Maximum Current

20 mA

Maximum Pressure

2bar

Series

UG03

Standards Met

CE, CSA, cUS, UL 61010-1

Interface

USB

Country of Origin

United States

Product details

Flowline EchoPod UG01 & UG03 Reflective Ultrasonic Multi-Function Liquid Level Transmitter

Flowline EchoPod UG01 & UG03 general purpose reflective ultrasonic multi function level transmitter provide continuous level measurement up to 3 m. 4 mA to 20 mA analogue signal output and four relay outputs are configurable via Flowline WebCal software. The non-contact liquid level sensor features reflective technology that delivers reliable level measurement in condensing environments. Each relay can be configured for alarm, automatic fill or empty functions.

Features and Benefits

Fail-safe diagnostics with selectable relay and signal outputs
Narrow 2” (5 cm) beam width for applications with limited space
Corrosion resistant PVDF transducer and compact PP enclosure
Short 1.5” (3.8 cm) dead band maximises tank filling capacity
Automatic temperature compensation from -40º to 80º C.
Four programmable relays with embedded level control logic

Flowline Sensors

Stock information temporarily unavailable.

EGP 62,564.95

EGP 62,564.95 Each (ex VAT)

Flowline UG03 Series Reflective Ultrasonic Multi-Function Liquid Level Transmitter Level Transmitter, 2 Wire, 4 to 20

EGP 62,564.95

EGP 62,564.95 Each (ex VAT)

Flowline UG03 Series Reflective Ultrasonic Multi-Function Liquid Level Transmitter Level Transmitter, 2 Wire, 4 to 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Reflective Ultrasonic Multi-Function Liquid Level Transmitter

Mounting Type

Horizontal, Vertical

Switch Output

2 Wire, 4 to 20 mA

Body Material

Polypropylene

Cable Length

1.2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

28V

Maximum Current

20 mA

Maximum Pressure

2bar

Series

UG03

Standards Met

CE, CSA, cUS, UL 61010-1

Interface

USB

Country of Origin

United States

Product details

Flowline EchoPod UG01 & UG03 Reflective Ultrasonic Multi-Function Liquid Level Transmitter

Flowline EchoPod UG01 & UG03 general purpose reflective ultrasonic multi function level transmitter provide continuous level measurement up to 3 m. 4 mA to 20 mA analogue signal output and four relay outputs are configurable via Flowline WebCal software. The non-contact liquid level sensor features reflective technology that delivers reliable level measurement in condensing environments. Each relay can be configured for alarm, automatic fill or empty functions.

Features and Benefits

Fail-safe diagnostics with selectable relay and signal outputs
Narrow 2” (5 cm) beam width for applications with limited space
Corrosion resistant PVDF transducer and compact PP enclosure
Short 1.5” (3.8 cm) dead band maximises tank filling capacity
Automatic temperature compensation from -40º to 80º C.
Four programmable relays with embedded level control logic

Flowline Sensors