Technical Document
Specifications
Brand
FlirWidth
305mm
Height
206mm
Material
Stainless Steel
Colour
Grey
For Use With
Electrical Enclosure
IP Rating
IP67
Series
IRW-xPS
Country of Origin
United States
Stock information temporarily unavailable.
EGP 107,483.07
EGP 107,483.07 Each (ex VAT)
FLIR Telephoto Lens
1
EGP 107,483.07
EGP 107,483.07 Each (ex VAT)
FLIR Telephoto Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirWidth
305mm
Height
206mm
Material
Stainless Steel
Colour
Grey
For Use With
Electrical Enclosure
IP Rating
IP67
Series
IRW-xPS
Country of Origin
United States