FLIR ONE EDGE Thermal Imaging Camera, -20 → 120 °C, 80 x 60pixel Detector Resolution

RS Stock No.: 273-1798Brand: FLIRManufacturers Part No.: FLIR ONE EdgeDistrelec Article No.: 30390612
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → 120 °C

Detector Resolution

80 x 60pixel

Display Resolution

80 x 60pixel

Model Number

ONE EDGE

Thermal Sensitivity

70mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Fixed

Refresh Rate

8.7Hz

Minimum Focus Distance

30cm

For Use With

Android and iOS Device

Radiometric Video on Camera

Yes

Horizontal Detector Resolution

80pixel

Image Enhancement

MSX

Accuracy

±3 °C

Depth

149mm

Application

Automotive, Electrical

Horizontal Field of View

54°

Vertical Detector Resolution

60pixel

Dimensions

37.5 x 35 x 149mm

Visual Camera

Yes

Dimensions L x W x D

37.5 x 35 x 149mm

Vertical Field of View

42°

Weight

153g

Maximum Focus

30cm

Field Of View

42 °, 54 °

Voice Recorder

No

Minimum Focus

30 cm

Maximum Temperature Measurement

+50 °C

IR/Visual Image Combination

MSX

Dimensions (L x W x D)

37.5 x 35 x 149mm

Country of Origin

Estonia

Stock information temporarily unavailable.

EGP 28,120.67

EGP 28,120.67 Each (ex VAT)

FLIR ONE EDGE Thermal Imaging Camera, -20 → 120 °C, 80 x 60pixel Detector Resolution

EGP 28,120.67

EGP 28,120.67 Each (ex VAT)

FLIR ONE EDGE Thermal Imaging Camera, -20 → 120 °C, 80 x 60pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → 120 °C

Detector Resolution

80 x 60pixel

Display Resolution

80 x 60pixel

Model Number

ONE EDGE

Thermal Sensitivity

70mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Fixed

Refresh Rate

8.7Hz

Minimum Focus Distance

30cm

For Use With

Android and iOS Device

Radiometric Video on Camera

Yes

Horizontal Detector Resolution

80pixel

Image Enhancement

MSX

Accuracy

±3 °C

Depth

149mm

Application

Automotive, Electrical

Horizontal Field of View

54°

Vertical Detector Resolution

60pixel

Dimensions

37.5 x 35 x 149mm

Visual Camera

Yes

Dimensions L x W x D

37.5 x 35 x 149mm

Vertical Field of View

42°

Weight

153g

Maximum Focus

30cm

Field Of View

42 °, 54 °

Voice Recorder

No

Minimum Focus

30 cm

Maximum Temperature Measurement

+50 °C

IR/Visual Image Combination

MSX

Dimensions (L x W x D)

37.5 x 35 x 149mm

Country of Origin

Estonia