FLIR CM174 Clamp Meter, Max Current 600A ac CAT III 1000 V, CAT IV 600 V With RS Calibration

RS Stock No.: 921-8815Brand: FLIRManufacturers Part No.: CM174
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Flir

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Resistance Measurement

6000Ω

Model Number

CM174

Calibrated

RSCAL

Best DC Current Accuracy

±2 %

Clamp Meter Type

AC/DC Imaging Clamp Meter

Best AC Current Accuracy

±2 (VFD) %, ±3 (Inrush) %

Best AC Voltage Accuracy

±1 %

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

True RMS

Yes

Safety Category Voltage

600 V, 1000 V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+150°C

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1 %

Display Type

TFT Colour

Power Source

Battery

Best Temperature Measurement Accuracy

±3 %

Safety Category Level

CAT III, CAT IV

Country of Origin

Taiwan, Province Of China

Product details

FLIR CM174 600A AC/DC Clampmeter with IGM™

From FLIR, the CM174 600A AC/DC clamp meter with thermal imaging capabilities. The advanced device combines all features of a regular clamp meter but also includes IGM technology. IGM enables you to visually pinpoint potential hotspots and problems safely with a built-in thermal imaging display. The convenient all-in-one instrument is THE primary tool for solving complex electrical issues.

The FLIR CM174 thermal imaging meter allows you to scan entire cabinets and panels from a safe distance. With the laser and crosshair function, you can easily identify the precise location of the problem your thermal image presents. Once identified confirm your findings with accurate amperage and voltage measurements and centre-point temperature readings.

Ergonomically designed with a narrow jaw the CM174 clamp meter is easily maneuvered into tight, cramped cabinets and spaces. Bright LED work lights to provide extra illumination for environments with little or no light. Compact and lightweight the FLIR CM174 fits easily in your pocket, overalls or toolbox.

Easy to operate and packed with an array of advanced electrical features the FLIR CM174 thermal imaging clamp meter is an essential tool for every engineer.

What is IGM Technology?

IGM or Infrared Guided Measurement is a technology that uses a FLIR Lepton® thermal imaging sensor. IGM visually guides you directly to the spot that requires further investigation or testing. The technology verifies problems and validates hotspots immediately.

Features and Benefits

  • 6000 count 2.0” inch (50mm) colour TFT display

  • Auto range true RMS AC/DC 600A capability

  • Auto range true RMS AC/DC 1000V capability

  • Resistance, continuity, capacitance and diode measurement

  • Expandable to 3000 Amps with FLIR flex accessories

  • Data hold

  • Low battery indication

  • Powerful built-in LED work lights

  • Laser and crosshair pinpointing functionality

  • Safe, non-contact measurement

  • Advanced electrical features including True RMS, LoZ, VFD, Inrush, Smart Diode with Disable

  • Safety Category Rating; CAT IV-600V, CAT III-1000V

Applications

Thermal imaging clamp meters are test tools widely used by electricians and technicians not only to measure current and voltage but to also pinpoint potential “hotspots” The instruments enable engineers to safely conduct tests and gather valuable information. The CM175 meters can help determine why a system or a piece of electrical equipment is not operating correctly. Some of the most common areas are

  • Petrochemical

  • Oil and Gas

  • Food and Beverage

  • Pharmaceutical

FAQ’s

Q: What are the FLIR flex accessories?
A: FLIR flex accessories expand the measurement capabilities to 3000A AC See part numbers


Supplied with

CM174 Clamp Meter, 4 x AAA Batteries, Premium Silicone Test Leads, Quick Start Guide, User Manual (CD) and Extended Warranty Registration Card.

Stock information temporarily unavailable.

EGP 18,394.27

EGP 18,394.27 Each (ex VAT)

FLIR CM174 Clamp Meter, Max Current 600A ac CAT III 1000 V, CAT IV 600 V With RS Calibration

EGP 18,394.27

EGP 18,394.27 Each (ex VAT)

FLIR CM174 Clamp Meter, Max Current 600A ac CAT III 1000 V, CAT IV 600 V With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Resistance Measurement

6000Ω

Model Number

CM174

Calibrated

RSCAL

Best DC Current Accuracy

±2 %

Clamp Meter Type

AC/DC Imaging Clamp Meter

Best AC Current Accuracy

±2 (VFD) %, ±3 (Inrush) %

Best AC Voltage Accuracy

±1 %

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

True RMS

Yes

Safety Category Voltage

600 V, 1000 V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+150°C

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1 %

Display Type

TFT Colour

Power Source

Battery

Best Temperature Measurement Accuracy

±3 %

Safety Category Level

CAT III, CAT IV

Country of Origin

Taiwan, Province Of China

Product details

FLIR CM174 600A AC/DC Clampmeter with IGM™

From FLIR, the CM174 600A AC/DC clamp meter with thermal imaging capabilities. The advanced device combines all features of a regular clamp meter but also includes IGM technology. IGM enables you to visually pinpoint potential hotspots and problems safely with a built-in thermal imaging display. The convenient all-in-one instrument is THE primary tool for solving complex electrical issues.

The FLIR CM174 thermal imaging meter allows you to scan entire cabinets and panels from a safe distance. With the laser and crosshair function, you can easily identify the precise location of the problem your thermal image presents. Once identified confirm your findings with accurate amperage and voltage measurements and centre-point temperature readings.

Ergonomically designed with a narrow jaw the CM174 clamp meter is easily maneuvered into tight, cramped cabinets and spaces. Bright LED work lights to provide extra illumination for environments with little or no light. Compact and lightweight the FLIR CM174 fits easily in your pocket, overalls or toolbox.

Easy to operate and packed with an array of advanced electrical features the FLIR CM174 thermal imaging clamp meter is an essential tool for every engineer.

What is IGM Technology?

IGM or Infrared Guided Measurement is a technology that uses a FLIR Lepton® thermal imaging sensor. IGM visually guides you directly to the spot that requires further investigation or testing. The technology verifies problems and validates hotspots immediately.

Features and Benefits

  • 6000 count 2.0” inch (50mm) colour TFT display

  • Auto range true RMS AC/DC 600A capability

  • Auto range true RMS AC/DC 1000V capability

  • Resistance, continuity, capacitance and diode measurement

  • Expandable to 3000 Amps with FLIR flex accessories

  • Data hold

  • Low battery indication

  • Powerful built-in LED work lights

  • Laser and crosshair pinpointing functionality

  • Safe, non-contact measurement

  • Advanced electrical features including True RMS, LoZ, VFD, Inrush, Smart Diode with Disable

  • Safety Category Rating; CAT IV-600V, CAT III-1000V

Applications

Thermal imaging clamp meters are test tools widely used by electricians and technicians not only to measure current and voltage but to also pinpoint potential “hotspots” The instruments enable engineers to safely conduct tests and gather valuable information. The CM175 meters can help determine why a system or a piece of electrical equipment is not operating correctly. Some of the most common areas are

  • Petrochemical

  • Oil and Gas

  • Food and Beverage

  • Pharmaceutical

FAQ’s

Q: What are the FLIR flex accessories?
A: FLIR flex accessories expand the measurement capabilities to 3000A AC See part numbers


Supplied with

CM174 Clamp Meter, 4 x AAA Batteries, Premium Silicone Test Leads, Quick Start Guide, User Manual (CD) and Extended Warranty Registration Card.