Technical Document
Specifications
Brand
FlexLinkComponent Type
Foot Plate
Fits Strut Profile
44 mm, 88 mm
Structural Element Type
Beam
Fits Groove Size
11mm
Product Family
FlexLink
Product System
XC
Country of Origin
Sweden
Product details
Heavy Duty Foot XC
Provides sturdy attachment of beam end to the floor. Supplied with fasteners to secure the beam, and can be free standing or bolted to the floor. Hole sizes/centres (mm): XC44=9/100, XC64=11/180, XC88=13.5/220.
EGP 11,007.01
EGP 11,007.01 Each (ex VAT)
1
EGP 11,007.01
EGP 11,007.01 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlexLinkComponent Type
Foot Plate
Fits Strut Profile
44 mm, 88 mm
Structural Element Type
Beam
Fits Groove Size
11mm
Product Family
FlexLink
Product System
XC
Country of Origin
Sweden
Product details
Heavy Duty Foot XC
Provides sturdy attachment of beam end to the floor. Supplied with fasteners to secure the beam, and can be free standing or bolted to the floor. Hole sizes/centres (mm): XC44=9/100, XC64=11/180, XC88=13.5/220.