Flexicon Straight, Conduit Fitting, 50mm Nominal Size, M50, Nickel Plated Brass IP65 rating

RS Stock No.: 872-6006Brand: FlexiconManufacturers Part No.: FSU50-M50-C
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

50mm

Fitting Type

Straight

Thread Size

M50

Material

Nickel Plated Brass

IP Rating

IP65

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FSU Conduit Systems

Country of Origin

United Kingdom

Product details

FSU C Fittings, Fixed, Multipart Compression, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Fixed conduit fitting with external thread and multipart compression fitting
Elastomeric seal
Can be used for knockouts or threaded entries as fitting rotates until tightened
Nickel plated brass
IP65 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

EGP 5,503.95

EGP 5,503.95 Each (ex VAT)

Flexicon Straight, Conduit Fitting, 50mm Nominal Size, M50, Nickel Plated Brass IP65 rating

EGP 5,503.95

EGP 5,503.95 Each (ex VAT)

Flexicon Straight, Conduit Fitting, 50mm Nominal Size, M50, Nickel Plated Brass IP65 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Size

50mm

Fitting Type

Straight

Thread Size

M50

Material

Nickel Plated Brass

IP Rating

IP65

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FSU Conduit Systems

Country of Origin

United Kingdom

Product details

FSU C Fittings, Fixed, Multipart Compression, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Fixed conduit fitting with external thread and multipart compression fitting
Elastomeric seal
Can be used for knockouts or threaded entries as fitting rotates until tightened
Nickel plated brass
IP65 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit