Technical Document
Specifications
Brand
FlexiconNominal Size
13mm
Fitting Type
Conduit Clip
Material
Nylon 66
Colour
Black
Finish
Black
Series
FCL
Standards Met
CE Compliant, IEC EN 61386, Rail Accreditation, RoHS Compliant
Standards Met
CE Compliant, Rail Accreditation, RoHS Compliant
Country of Origin
United Kingdom
Product details
FCL Hinged Lidded Conduit Clips
Nylon corrugated conduit clip with integral lid for increased security.
Nylon PA66
Incorporates internal ribs to prevent corrugated conduit from pulling through
Acid resistant
Temperature range: -20°C to +90°C
Self extinguishing
Flexicon Flexible Conduit
EGP 532.00
EGP 532.00 1 Pack of 10 (ex VAT)
1
EGP 532.00
EGP 532.00 1 Pack of 10 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlexiconNominal Size
13mm
Fitting Type
Conduit Clip
Material
Nylon 66
Colour
Black
Finish
Black
Series
FCL
Standards Met
CE Compliant, IEC EN 61386, Rail Accreditation, RoHS Compliant
Standards Met
CE Compliant, Rail Accreditation, RoHS Compliant
Country of Origin
United Kingdom
Product details
FCL Hinged Lidded Conduit Clips
Nylon corrugated conduit clip with integral lid for increased security.
Nylon PA66
Incorporates internal ribs to prevent corrugated conduit from pulling through
Acid resistant
Temperature range: -20°C to +90°C
Self extinguishing