Flex Work Site Radio, 18V, 4.3kg

RS Stock No.: 459-808Brand: FlexManufacturers Part No.: 484857
View all in Site Radios

Technical Document

Specifications

Brand

Flex

Battery Type

Li-ion

Corded/Cordless

Cordless

Plug Type

Cordless

Battery Voltage

18V

Weight

4.3kg

Country of Origin

China

EGP 29,128.76

EGP 29,128.76 Each (ex VAT)

Flex Work Site Radio, 18V, 4.3kg

EGP 29,128.76

EGP 29,128.76 Each (ex VAT)

Flex Work Site Radio, 18V, 4.3kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Flex

Battery Type

Li-ion

Corded/Cordless

Cordless

Plug Type

Cordless

Battery Voltage

18V

Weight

4.3kg

Country of Origin

China