Hazardous Product
Flex DD SDS 18V Cordless Drill Driver Li-Ion
Technical Document
Specifications
Brand
FlexDrill Type
Drill Driver
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Battery Type
Li-ion
Battery Capacity
2.5 → 8Ah
Series
DD
Chuck Type
SDS
Number of Batteries
2
Number of Gears
4
Country of Origin
China
EGP 70,437.82
EGP 70,437.82 1 Kit (ex VAT)
Flex DD SDS 18V Cordless Drill Driver Li-Ion
1
EGP 70,437.82
EGP 70,437.82 1 Kit (ex VAT)
Flex DD SDS 18V Cordless Drill Driver Li-Ion
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlexDrill Type
Drill Driver
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Battery Type
Li-ion
Battery Capacity
2.5 → 8Ah
Series
DD
Chuck Type
SDS
Number of Batteries
2
Number of Gears
4
Country of Origin
China