Technical Document
Specifications
Brand
FisherRule Length
152 mm, 6in
Rule Subdivisions
1 mm, 1/16 in, 1/32 in
Head Material
Aluminium
Rule Material
Anodised Aluminium
Scribe
Yes
Product details
General Purpose – Aluminium Frame, Anodised Aluminium Rule
General purpose combination square with aluminium frame and anodised aluminium rule, for workshop or maintenance use.,Rule: Anodised aluminium, screen printed.,Square head: Spirit level and 40mm long scriber. Square or 45° mitre.
Subdivisions 1mm or 1/32in/1/16in.
EGP 1,080.26
EGP 1,080.26 Each (ex VAT)
1
EGP 1,080.26
EGP 1,080.26 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FisherRule Length
152 mm, 6in
Rule Subdivisions
1 mm, 1/16 in, 1/32 in
Head Material
Aluminium
Rule Material
Anodised Aluminium
Scribe
Yes
Product details
General Purpose – Aluminium Frame, Anodised Aluminium Rule
General purpose combination square with aluminium frame and anodised aluminium rule, for workshop or maintenance use.,Rule: Anodised aluminium, screen printed.,Square head: Spirit level and 40mm long scriber. Square or 45° mitre.
Subdivisions 1mm or 1/32in/1/16in.