Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu
Length
150mm
Width
300mm
Height
40mm
Dimensions
150 x 300 x 40mm
Thermal Resistance
0.35K/W
Colour
Black
Material
Aluminium
Country of Origin
Germany
Product details
SK 56 extrusion heatsink
The SK 56 heatsink is available in lengths of 75 mm, 100 mm, 150 mm and 200 mm
Stock information temporarily unavailable.
EGP 9,685.68
EGP 9,685.68 Each (ex VAT)
Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.35K/W, 150 x 300 x 40mm
1
EGP 9,685.68
EGP 9,685.68 Each (ex VAT)
Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.35K/W, 150 x 300 x 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Rectangular Alu
Length
150mm
Width
300mm
Height
40mm
Dimensions
150 x 300 x 40mm
Thermal Resistance
0.35K/W
Colour
Black
Material
Aluminium
Country of Origin
Germany
Product details
SK 56 extrusion heatsink
The SK 56 heatsink is available in lengths of 75 mm, 100 mm, 150 mm and 200 mm