Technical Document
Specifications
Brand
Fischer ElektronikLength
100mm
Width
120mm
Height
32mm
Dimensions
100 x 120 x 32mm
Thermal Resistance
1.8K/W
Mounting
Screw
Colour
Black
Country of Origin
Germany
Product details
Fischer SK03 Extruded Heat Sink
The SK 03 heatsink comes with guide grooves for access panels or printed circuit boards.
Stock information temporarily unavailable.
EGP 1,423.24
EGP 1,423.24 Each (ex VAT)
Fischer Elektronik Heatsink, 1.8K/W, 100 x 120 x 32mm, Screw
1
EGP 1,423.24
EGP 1,423.24 Each (ex VAT)
Fischer Elektronik Heatsink, 1.8K/W, 100 x 120 x 32mm, Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fischer ElektronikLength
100mm
Width
120mm
Height
32mm
Dimensions
100 x 120 x 32mm
Thermal Resistance
1.8K/W
Mounting
Screw
Colour
Black
Country of Origin
Germany
Product details
Fischer SK03 Extruded Heat Sink
The SK 03 heatsink comes with guide grooves for access panels or printed circuit boards.