Fischer Elektronik Heatsink, Universal Square Alu, 18.6K/W, 14 x 14 x 14mm, Conductive Foil

RS Stock No.: 674-4740Brand: Fischer ElektronikManufacturers Part No.: ICK PGA 6x6x14
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Square Alu

Length

14mm

Width

14mm

Height

14mm

Dimensions

14 x 14 x 14mm

Thermal Resistance

18.6K/W

Mounting

Conductive Foil

Colour

Black

Package Type

PGA

Material

Aluminium

Country of Origin

Germany

Product details

ICK PGA Series

Heatsinks for IC processor

Black anodised surface
Mounting by thermally conductive foil or thermally conductive adhesive(Therm.conductive foil or therm.cond. adhesive are not provided for fixation)

PGA Heatsinks

Stock information temporarily unavailable.

EGP 212.53

EGP 212.53 Each (ex VAT)

Fischer Elektronik Heatsink, Universal Square Alu, 18.6K/W, 14 x 14 x 14mm, Conductive Foil

EGP 212.53

EGP 212.53 Each (ex VAT)

Fischer Elektronik Heatsink, Universal Square Alu, 18.6K/W, 14 x 14 x 14mm, Conductive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Universal Square Alu

Length

14mm

Width

14mm

Height

14mm

Dimensions

14 x 14 x 14mm

Thermal Resistance

18.6K/W

Mounting

Conductive Foil

Colour

Black

Package Type

PGA

Material

Aluminium

Country of Origin

Germany

Product details

ICK PGA Series

Heatsinks for IC processor

Black anodised surface
Mounting by thermally conductive foil or thermally conductive adhesive(Therm.conductive foil or therm.cond. adhesive are not provided for fixation)

PGA Heatsinks