Fischer Elektronik Heatsink, 31.5K/W, 23 x 8 x 10mm, Solder

RS Stock No.: 698-8101Brand: Fischer ElektronikManufacturers Part No.: FK 244 08 D PAK
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

23mm

Width

8mm

Height

10mm

Dimensions

23 x 8 x 10mm

Thermal Resistance

31.5K/W

Mounting

Solder

Colour

Silver

Country of Origin

Germany

Product details

Copper Heatsink for D PAK

From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.

D-PAK Package Heatsinks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 849.40

EGP 169.88 Each (In a Pack of 5) (ex VAT)

Fischer Elektronik Heatsink, 31.5K/W, 23 x 8 x 10mm, Solder

EGP 849.40

EGP 169.88 Each (In a Pack of 5) (ex VAT)

Fischer Elektronik Heatsink, 31.5K/W, 23 x 8 x 10mm, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Length

23mm

Width

8mm

Height

10mm

Dimensions

23 x 8 x 10mm

Thermal Resistance

31.5K/W

Mounting

Solder

Colour

Silver

Country of Origin

Germany

Product details

Copper Heatsink for D PAK

From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.

D-PAK Package Heatsinks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in