Technical Document
Specifications
Brand
Fischer ElektronikBody Length
25mm
Material
Nylon
Body Shape
Round
Inside Diameter
5.5mm
Outside Diameter
10mm
Finish
Plain
Product details
Plain Spacers & Screw Insulators
Stock information temporarily unavailable.
EGP 1,694.00
EGP 16.94 Each (In a Bag of 100) (ex VAT)
Fischer Elektronik Round Nylon Spacer DR 125 VO 25mm
100
EGP 1,694.00
EGP 16.94 Each (In a Bag of 100) (ex VAT)
Fischer Elektronik Round Nylon Spacer DR 125 VO 25mm
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fischer ElektronikBody Length
25mm
Material
Nylon
Body Shape
Round
Inside Diameter
5.5mm
Outside Diameter
10mm
Finish
Plain
Product details