Finder 90 250V ac DIN Rail Relay Socket, for use with 60.12

RS Stock No.: 253-4044Brand: FinderManufacturers Part No.: 90.26SMA
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

60.12

Series

90

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

Italy

Product details

Multifunction Relay and Timer Module Sockets

Suitable for the 60 Series relays

You may be interested in
Stock information temporarily unavailable.

EGP 703.26

EGP 703.26 Each (ex VAT)

Finder 90 250V ac DIN Rail Relay Socket, for use with 60.12

EGP 703.26

EGP 703.26 Each (ex VAT)

Finder 90 250V ac DIN Rail Relay Socket, for use with 60.12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

60.12

Series

90

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

Italy

Product details

Multifunction Relay and Timer Module Sockets

Suitable for the 60 Series relays

You may be interested in