Finder 80 Series Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 → 20 min, 0.1

Technical Document
Specifications
Brand
FinderSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Interval, Interval with Control Signal ON, OFF Delay with Control Signal, ON & OFF Delay with Control Signal, ON Delay, Symmetrical Flash (Starting Pulse ON)
Time Range
0.1 → 20 min, 0.1 → 20 s, 0.1 → 24h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
16A
Maximum Voltage
400V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
250V ac
Power Supply
External
Minimum Current
16A
Series
80 Series
Depth
60.8mm
Maximum Operating Temperature
+50°C
Length
84mm
Minimum Operating Temperature
-10°C
Time Delay
100ms
Contact Material
Silver Cadmium Oxide
Country of Origin
Italy
Product details
80 Series
Multi-function & multi-voltage
Functions:
AI: Timed on power up
BE: Timed at break with control signal
CE: Timed at power on and off with control signal
DE: Interval with control signal
DI: Interval
SW: Blinker with symmetrical cycle
AgCdO contact material
17.5mm wide
6 time scales from 0.1s-24h
High input/output isolation
Screw Terminal
IP20 Protection
EGP 7,558.43
EGP 7,558.43 Each (ex VAT)
1
EGP 7,558.43
EGP 7,558.43 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Interval, Interval with Control Signal ON, OFF Delay with Control Signal, ON & OFF Delay with Control Signal, ON Delay, Symmetrical Flash (Starting Pulse ON)
Time Range
0.1 → 20 min, 0.1 → 20 s, 0.1 → 24h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
16A
Maximum Voltage
400V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
250V ac
Power Supply
External
Minimum Current
16A
Series
80 Series
Depth
60.8mm
Maximum Operating Temperature
+50°C
Length
84mm
Minimum Operating Temperature
-10°C
Time Delay
100ms
Contact Material
Silver Cadmium Oxide
Country of Origin
Italy
Product details
80 Series
Multi-function & multi-voltage
Functions:
AI: Timed on power up
BE: Timed at break with control signal
CE: Timed at power on and off with control signal
DE: Interval with control signal
DI: Interval
SW: Blinker with symmetrical cycle
AgCdO contact material
17.5mm wide
6 time scales from 0.1s-24h
High input/output isolation
Screw Terminal
IP20 Protection