Technical Document
Specifications
Brand
FinderCoil Voltage
24V
Contact Configuration
DPST
Mounting Type
Flange Mount
Switching Current
50A
Number of Poles
2
Series
66
Country of Origin
Spain
Stock information temporarily unavailable.
EGP 1,152.88
EGP 1,152.88 Each (ex VAT)
Finder Flange Mount Power Relay, 24V Coil, 50A Switching Current, DPST
1
EGP 1,152.88
EGP 1,152.88 Each (ex VAT)
Finder Flange Mount Power Relay, 24V Coil, 50A Switching Current, DPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
24V
Contact Configuration
DPST
Mounting Type
Flange Mount
Switching Current
50A
Number of Poles
2
Series
66
Country of Origin
Spain