Finder 4C Series Interface Relay, DIN Rail Mount, 12V ac Coil, SPDT, 1-Pole

RS Stock No.: 613-6919Brand: FinderManufacturers Part No.: 4C.01.8.012.0060SPA
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

1

Minimum Input Voltage

8.8V

Maximum Input Voltage

13.2V ac/dc

Terminal Type

Screw

Switching Voltage

250 → 440V ac

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

90mA

Dimensions

81 x 15.8 x 64.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

80Ω

Turn On Time

15ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

12ms

Country of Origin

Italy

Product details

4C Series with Instant Eject Relays

Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi

Approvals

CE, CSA, Gost, IMQ, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,185.52

EGP 2,185.52 Each (ex VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 12V ac Coil, SPDT, 1-Pole

EGP 2,185.52

EGP 2,185.52 Each (ex VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 12V ac Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

1

Minimum Input Voltage

8.8V

Maximum Input Voltage

13.2V ac/dc

Terminal Type

Screw

Switching Voltage

250 → 440V ac

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

90mA

Dimensions

81 x 15.8 x 64.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

80Ω

Turn On Time

15ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

12ms

Country of Origin

Italy

Product details

4C Series with Instant Eject Relays

Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi

Approvals

CE, CSA, Gost, IMQ, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more