Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 163-653Brand: FinderManufacturers Part No.: 41.61.9.024.0010Distrelec Article No.: 13744377
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Series

41 Series

Depth

12.5mm

Height

15.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Spain

Product details

41 Series - 41.52, 41.31 & 41.61

PCB mount power relays with ac and dc coils.

Low profile
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm

Approvals

UL (Canada & US); VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 649.58

EGP 649.58 Each (ex VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

EGP 649.58

EGP 649.58 Each (ex VAT)

Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Series

41 Series

Depth

12.5mm

Height

15.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Spain

Product details

41 Series - 41.52, 41.31 & 41.61

PCB mount power relays with ac and dc coils.

Low profile
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm

Approvals

UL (Canada & US); VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in