Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Finder PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, SPDT

RS Stock No.: 282-6647Brand: FinderManufacturers Part No.: 406182304000Distrelec Article No.: 13744343
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Maximum Switching Voltage AC

250/400V ac

Maximum Switching Voltage (AC)

250/400V ac

Coil Power

1.2W

Life

100000 cycles

Series

40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Standards Met

EAC

Distrelec Product Id

13744343

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 1,046.54

EGP 1,046.54 Each (ex VAT)

Finder PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, SPDT

EGP 1,046.54

EGP 1,046.54 Each (ex VAT)

Finder PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Maximum Switching Voltage AC

250/400V ac

Maximum Switching Voltage (AC)

250/400V ac

Coil Power

1.2W

Life

100000 cycles

Series

40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Standards Met

EAC

Distrelec Product Id

13744343

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in