Technical Document
Specifications
Brand
FinderCoil Voltage
110V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 902.63
EGP 902.63 Each (ex VAT)
Finder PCB Mount Power Relay, 110V ac Coil, 16A Switching Current, SPDT
1
EGP 902.63
EGP 902.63 Each (ex VAT)
Finder PCB Mount Power Relay, 110V ac Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
110V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Country of Origin
Italy