Finder Series 39 Series Solid State Interface Relay, 13.2 V ac/dc Control, 2 A Load, DIN Rail Mount

Technical Document
Specifications
Brand
FinderMaximum Control Voltage
13.2 V ac/dc
Maximum Load Current
2 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Control Voltage
9.6 V ac/dc
Control Voltage Range
12 V ac/dc
Switching Type
AC/DC
Contact Configuration
SPST
Load Voltage Range
1.5 → 24V dc
Minimum Load Voltage
1.5 V dc
Terminal Type
Screw
Length
6.2mm
Height
94.3mm
Series
Series 39
Depth
90.7mm
Off State Leakage Current
0.001 mA
Maximum Turn On Time
50ms
Dimensions
85 x 6.2 x 94.3mm
Minimum Operating Temperature
-20°C
Package Style
Module
Maximum Operating Temperature
+50°C
Manufacturer Part No.
39.80.0.012.9024
Operating Temperature Range
-20 → +55°C
Country of Origin
Italy
Product details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
EGP 6,916.69
EGP 6,916.69 Each (ex VAT)
1
EGP 6,916.69
EGP 6,916.69 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderMaximum Control Voltage
13.2 V ac/dc
Maximum Load Current
2 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Control Voltage
9.6 V ac/dc
Control Voltage Range
12 V ac/dc
Switching Type
AC/DC
Contact Configuration
SPST
Load Voltage Range
1.5 → 24V dc
Minimum Load Voltage
1.5 V dc
Terminal Type
Screw
Length
6.2mm
Height
94.3mm
Series
Series 39
Depth
90.7mm
Off State Leakage Current
0.001 mA
Maximum Turn On Time
50ms
Dimensions
85 x 6.2 x 94.3mm
Minimum Operating Temperature
-20°C
Package Style
Module
Maximum Operating Temperature
+50°C
Manufacturer Part No.
39.80.0.012.9024
Operating Temperature Range
-20 → +55°C
Country of Origin
Italy
Product details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting