Finder 38 Series Solid State Interface Relay, 30 V Control, 2 A Load, DIN Rail Mount

Technical Document
Specifications
Brand
FinderMaximum Control Voltage
30 V
Maximum Load Current
2 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Control Voltage
16.8 V
Control Voltage Range
16.8 → 30 V
Switching Type
DC
Contact Configuration
SPST-NO
Load Voltage Range
1.5 → 24V dc
Minimum Load Voltage
1.5 V dc
Terminal Type
Cage Clamp
Height
93.6mm
Minimum Load Current
1 mA
Length
6.2mm
Series
38
Depth
76mm
Dimensions
93.6 x 6.2 x 73.7mm
Standards Met
CE, EAC
Maximum Turn On Time
0.2 ms
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Off State Leakage Current
0.001 mA
Manufacturer Part No.
38.91.7.024.9024
Operating Temperature Range
-20 → +55°C
Country of Origin
Italy
Product details
34 Series with Screwless Terminals
DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available
Approvals
UL, CSA, VDE
EGP 4,824.05
EGP 4,824.05 Each (ex VAT)
1
EGP 4,824.05
EGP 4,824.05 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FinderMaximum Control Voltage
30 V
Maximum Load Current
2 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Control Voltage
16.8 V
Control Voltage Range
16.8 → 30 V
Switching Type
DC
Contact Configuration
SPST-NO
Load Voltage Range
1.5 → 24V dc
Minimum Load Voltage
1.5 V dc
Terminal Type
Cage Clamp
Height
93.6mm
Minimum Load Current
1 mA
Length
6.2mm
Series
38
Depth
76mm
Dimensions
93.6 x 6.2 x 73.7mm
Standards Met
CE, EAC
Maximum Turn On Time
0.2 ms
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Off State Leakage Current
0.001 mA
Manufacturer Part No.
38.91.7.024.9024
Operating Temperature Range
-20 → +55°C
Country of Origin
Italy
Product details
34 Series with Screwless Terminals
DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available
Approvals
UL, CSA, VDE

