Finder 38 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

RS Stock No.: 153-040Brand: FinderManufacturers Part No.: 38.52.7.024.0050Distrelec Article No.: 30396553
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

2

Terminal Type

Screw

Switching Voltage

250 → 400V

Depth

77.1mm

Height

89.7mm

Length

14mm

Contact Material

Silver Alloy

Input Current

19.5mA

Dimensions

89.7 x 14 x 77.1mm

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

1.23kΩ

Turn On Time

8ms

Life

60000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 2,612.95

EGP 2,612.95 Each (ex VAT)

Finder 38 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

EGP 2,612.95

EGP 2,612.95 Each (ex VAT)

Finder 38 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

2

Terminal Type

Screw

Switching Voltage

250 → 400V

Depth

77.1mm

Height

89.7mm

Length

14mm

Contact Material

Silver Alloy

Input Current

19.5mA

Dimensions

89.7 x 14 x 77.1mm

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

1.23kΩ

Turn On Time

8ms

Life

60000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in