Finder 34 Series Solid State Relay, 2 A Load, PCB Mount, 240 V ac Load, 10 V dc Control

RS Stock No.: 533-7616Brand: FinderManufacturers Part No.: 34.81.7.005.8240Distrelec Article No.: 30400905
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Finder

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

12 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

3.5 V

Switching Type

Zero Cross

Control Voltage Range

3.5 → 10 V

Minimum Load Current

22 mA

Terminal Type

Cage Clamp

Contact Configuration

SPST

Package Style

SIP4

Series

34

Load Voltage Range

12 → 240V ac

Maximum Turn On Time

12ms

Dimensions

28 x 15 x 5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Depth

15mm

Operating Temperature Range

-20 → +60°C

Height

5mm

Off State Leakage Current

1.5 mA

Length

28mm

Special Features

Ultra Slim

Country of Origin

Italy

Product details

34 Series

Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,121.48

EGP 2,121.48 Each (ex VAT)

Finder 34 Series Solid State Relay, 2 A Load, PCB Mount, 240 V ac Load, 10 V dc Control

EGP 2,121.48

EGP 2,121.48 Each (ex VAT)

Finder 34 Series Solid State Relay, 2 A Load, PCB Mount, 240 V ac Load, 10 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

12 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

3.5 V

Switching Type

Zero Cross

Control Voltage Range

3.5 → 10 V

Minimum Load Current

22 mA

Terminal Type

Cage Clamp

Contact Configuration

SPST

Package Style

SIP4

Series

34

Load Voltage Range

12 → 240V ac

Maximum Turn On Time

12ms

Dimensions

28 x 15 x 5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Depth

15mm

Operating Temperature Range

-20 → +60°C

Height

5mm

Off State Leakage Current

1.5 mA

Length

28mm

Special Features

Ultra Slim

Country of Origin

Italy

Product details

34 Series

Slim 5mm SSR
AC versions have zero cross switching
Isolation between input and output 2500Vac
Wash tight RTIII
Dimensions (WxHxD) 5.0x15.5x28mm
Operating temperature range -20 to +60°C

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more