Finder 22 Contactor, 24 V Coil, 2-Pole, 25 A, 6.25 kVA, 2NO, 250 V
Technical Document
Specifications
Brand
FinderCoil Voltage
24 V
Number of Poles
2
Contact Voltage Rating
250 V
Contact Current Rating
25 A
Power Rating
6.25 kVA
Series
22
Normal State Configuration
2NO
Distrelec Product Id
13670325
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 4,111.47
EGP 4,111.47 Each (ex VAT)
Finder 22 Contactor, 24 V Coil, 2-Pole, 25 A, 6.25 kVA, 2NO, 250 V
1
EGP 4,111.47
EGP 4,111.47 Each (ex VAT)
Finder 22 Contactor, 24 V Coil, 2-Pole, 25 A, 6.25 kVA, 2NO, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
24 V
Number of Poles
2
Contact Voltage Rating
250 V
Contact Current Rating
25 A
Power Rating
6.25 kVA
Series
22
Normal State Configuration
2NO
Distrelec Product Id
13670325
Country of Origin
Italy