Finder DIN Rail Relay, DPST

RS Stock No.: 239-8106Brand: FinderManufacturers Part No.: 223200241320
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Contact Configuration

DPST

Mounting Type

DIN Rail

Coil Power

2.2W

Life

70000(Electrical) Cycles, 2000000(Mechanical) Cycles

Series

22

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Contact Material

Silver Alloy

Standards Met

CE, EAC

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 2,626.41

EGP 2,626.41 Each (ex VAT)

Finder DIN Rail Relay, DPST

EGP 2,626.41

EGP 2,626.41 Each (ex VAT)

Finder DIN Rail Relay, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Contact Configuration

DPST

Mounting Type

DIN Rail

Coil Power

2.2W

Life

70000(Electrical) Cycles, 2000000(Mechanical) Cycles

Series

22

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Contact Material

Silver Alloy

Standards Met

CE, EAC

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in