Technical Document
Specifications
Brand
FinderContact Rating
5A
Contact Voltage
3 V
Switch Configuration
SPDT
Temperature Range
+5 → +37 °C
Series
Series 1C
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 2,880.00
EGP 2,880.00 Each (ex VAT)
Finder Series 1C SPDT Thermostats, 5A, +5 → +37 °C
1
EGP 2,880.00
EGP 2,880.00 Each (ex VAT)
Finder Series 1C SPDT Thermostats, 5A, +5 → +37 °C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderContact Rating
5A
Contact Voltage
3 V
Switch Configuration
SPDT
Temperature Range
+5 → +37 °C
Series
Series 1C
Country of Origin
Italy