Technical Document
Specifications
Brand
FigaroGases Detected
Carbon Monoxide, Methane
Application
Combination Methane & Carbon Monoxide Detectors
Sensor Type
Gas Sensors
Dimensions
9.2 (Dia.) x 13mm
Weight
1.1g
Product details
TGS3870 Methane and Carbon Monoxide
A gas sensor from Figaro using a micro-bead structure suitable for the detection of both methane and carbon monoxide. The device is housed in a compact 3-pin PCB mounting package.
High sensitivity and selectivity to both methane and carbon monoxide
Low sensitivity to alcohol vapour
Low power consumption
Long life and low cost
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
EGP 3,144.80
EGP 3,144.80 Each (ex VAT)
1
EGP 3,144.80
EGP 3,144.80 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FigaroGases Detected
Carbon Monoxide, Methane
Application
Combination Methane & Carbon Monoxide Detectors
Sensor Type
Gas Sensors
Dimensions
9.2 (Dia.) x 13mm
Weight
1.1g
Product details
TGS3870 Methane and Carbon Monoxide
A gas sensor from Figaro using a micro-bead structure suitable for the detection of both methane and carbon monoxide. The device is housed in a compact 3-pin PCB mounting package.
High sensitivity and selectivity to both methane and carbon monoxide
Low sensitivity to alcohol vapour
Low power consumption
Long life and low cost
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.