Fibox ABS Enclosure, 420 x 320 x 150mm
RS Stock No.: 247-4476Brand: FiboxManufacturers Part No.: NEO ABS 423215 GDistrelec Article No.: 30255577

Technical Document
Specifications
Brand
FiboxBody Material
ABS
External Length
150 mm
External Height
420 mm
External Width
320 mm
External Dimensions
420 x 320 x 150mm
Range
NEO
Distrelec Product Id
30255577
Country of Origin
Finland
Stock information temporarily unavailable.
EGP 12,775.90
EGP 12,775.90 Each (ex VAT)
Fibox ABS Enclosure, 420 x 320 x 150mm
1
EGP 12,775.90
EGP 12,775.90 Each (ex VAT)
Fibox ABS Enclosure, 420 x 320 x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxBody Material
ABS
External Length
150 mm
External Height
420 mm
External Width
320 mm
External Dimensions
420 x 320 x 150mm
Range
NEO
Distrelec Product Id
30255577
Country of Origin
Finland