Fibox MPMP Series Galvanised Steel Mounting Bracket, Mounting Plate for Use with Enclosures, 350 x 250 x 2mm

RS Stock No.: 288-1023Brand: FiboxManufacturers Part No.: MPMP ARCA 4030Distrelec Article No.: 30034597
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Fibox

Type

Mounting Bracket, Mounting Plate

Length

350mm

For Use With

Enclosures

Width

250mm

Material

Galvanised Steel

Dimensions

350 x 250 x 2mm

Series

MPMP

Country of Origin

Finland

Stock information temporarily unavailable.

EGP 3,991.67

EGP 3,991.67 Each (ex VAT)

Fibox MPMP Series Galvanised Steel Mounting Bracket, Mounting Plate for Use with Enclosures, 350 x 250 x 2mm

EGP 3,991.67

EGP 3,991.67 Each (ex VAT)

Fibox MPMP Series Galvanised Steel Mounting Bracket, Mounting Plate for Use with Enclosures, 350 x 250 x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Type

Mounting Bracket, Mounting Plate

Length

350mm

For Use With

Enclosures

Width

250mm

Material

Galvanised Steel

Dimensions

350 x 250 x 2mm

Series

MPMP

Country of Origin

Finland