Fibox Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 75 x 125 x 175mm

RS Stock No.: 220-248Brand: FiboxManufacturers Part No.: MI 150/75 T
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

75 mm

External Height

175 mm

External Width

125 mm

External Dimensions

75 x 125 x 175mm

IP Rating

IP66, IP67

Colour

Grey, Transparent

Lid Colour

Transparent

Product details

MNX-PCM Series - IP66/67

The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits

50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fibox Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 75 x 125 x 175mm

P.O.A.

Fibox Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 75 x 125 x 175mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

75 mm

External Height

175 mm

External Width

125 mm

External Dimensions

75 x 125 x 175mm

IP Rating

IP66, IP67

Colour

Grey, Transparent

Lid Colour

Transparent

Product details

MNX-PCM Series - IP66/67

The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits

50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.

You may be interested in