Fibox Transparent Polycarbonate IP54 Inspection Window for use with 10 Module Enclosure

Technical Document
Specifications
Brand
FiboxLength
200mm
Width
16mm
Height
77mm
Material
Polycarbonate
Colour
Transparent
For Use With
10 Module Enclosure
IP Rating
IP54
Product details
Universal polycarbonate inspection windows
These flat polycarbonate inspection windows are very easy to fit in metal enclosures or in plastic.
Suitable for a wide range of housings.
They make it possible to view switches and other equipment inside the enclosure without having to open it.
The L12II and L24II windows are slightly smoked and curved outwards and have textured sides.
EGP 3,262.67
EGP 3,262.67 Each (ex VAT)
1
EGP 3,262.67
EGP 3,262.67 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxLength
200mm
Width
16mm
Height
77mm
Material
Polycarbonate
Colour
Transparent
For Use With
10 Module Enclosure
IP Rating
IP54
Product details
Universal polycarbonate inspection windows
These flat polycarbonate inspection windows are very easy to fit in metal enclosures or in plastic.
Suitable for a wide range of housings.
They make it possible to view switches and other equipment inside the enclosure without having to open it.
The L12II and L24II windows are slightly smoked and curved outwards and have textured sides.