Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
600 mm
External Height
110 mm
External Width
230 mm
External Dimensions
600 x 230 x 110mm
IP Rating
IP65, IP66, IP67
Colour
Natural
Lid Colour
Silver Grey
Shielded
No
Series
Euronord
Country of Origin
Finland
You may be interested in
Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 600 x 230 x 110mmBrand: Rose
EGP 41,410.08Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Fibox Euronord Series Natural Aluminium Enclosure, IP65, IP66, IP67, Silver Grey Lid, 600 x 230 x 110mm
1
P.O.A.
Fibox Euronord Series Natural Aluminium Enclosure, IP65, IP66, IP67, Silver Grey Lid, 600 x 230 x 110mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 600 x 230 x 110mmBrand: Rose
EGP 41,410.08Each (ex VAT)
Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
600 mm
External Height
110 mm
External Width
230 mm
External Dimensions
600 x 230 x 110mm
IP Rating
IP65, IP66, IP67
Colour
Natural
Lid Colour
Silver Grey
Shielded
No
Series
Euronord
Country of Origin
Finland
You may be interested in
Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 600 x 230 x 110mmBrand: Rose
EGP 41,410.08Each (ex VAT)