FIBET Anti Vibration Mount, Universal

RS Stock No.: 720-3423Brand: FIBETManufacturers Part No.: CGM3614-W
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Universal

Bore Diameter

8.5mm

Bore Length

14mm

Outer Diameter

36mm

Material

Rubber

Product details

Universal Washer Type CGM

Excellent fail-safe dynamic insulation, particularly for vertical movements
Significantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipment
When installed in pairs with a backing washer, Universal Washer Isolator Mounts are ideal for assemblies, and provide excellent isolation in compression with a degree of isolation in traction
Applications include engines, radiators, cabs and general isolation requirements, etc.

You may be interested in
FIBET Anti Vibration Mount, Universal
EGP 473.87Each (ex VAT)
Stock information temporarily unavailable.

EGP 477.86

EGP 477.86 Each (ex VAT)

FIBET Anti Vibration Mount, Universal

EGP 477.86

EGP 477.86 Each (ex VAT)

FIBET Anti Vibration Mount, Universal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
FIBET Anti Vibration Mount, Universal
EGP 473.87Each (ex VAT)

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Universal

Bore Diameter

8.5mm

Bore Length

14mm

Outer Diameter

36mm

Material

Rubber

Product details

Universal Washer Type CGM

Excellent fail-safe dynamic insulation, particularly for vertical movements
Significantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipment
When installed in pairs with a backing washer, Universal Washer Isolator Mounts are ideal for assemblies, and provide excellent isolation in compression with a degree of isolation in traction
Applications include engines, radiators, cabs and general isolation requirements, etc.

You may be interested in
FIBET Anti Vibration Mount, Universal
EGP 473.87Each (ex VAT)