Technical Document
Specifications
Brand
FIBETAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M10
Diameter
50mm
Overall Height
106mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Compression Load
184.5kg
Compression Deflection
9mm
Shearing Load
36kg
Type
Male to Male
Stock information temporarily unavailable.
EGP 3,271.40
EGP 817.85 Each (In a Pack of 4) (ex VAT)
FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 184.5kg Compression Load
4
EGP 3,271.40
EGP 817.85 Each (In a Pack of 4) (ex VAT)
FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 184.5kg Compression Load
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FIBETAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M10
Diameter
50mm
Overall Height
106mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Compression Load
184.5kg
Compression Deflection
9mm
Shearing Load
36kg
Type
Male to Male