FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 95.2kg Compression Load

RS Stock No.: 237-1758Brand: FIBETManufacturers Part No.: 3020VV20-60
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M8

Diameter

30mm

Overall Height

60mm

Material

Natural Rubber

Compression Load

95.2kg

Metalwork

Zinc Plated Steel

Compression Deflection

4mm

Shearing Load

14.4kg

Type

Male to Male

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 2,561.32

EGP 640.33 Each (In a Pack of 4) (ex VAT)

FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 95.2kg Compression Load

EGP 2,561.32

EGP 640.33 Each (In a Pack of 4) (ex VAT)

FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 95.2kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FIBET

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M8

Diameter

30mm

Overall Height

60mm

Material

Natural Rubber

Compression Load

95.2kg

Metalwork

Zinc Plated Steel

Compression Deflection

4mm

Shearing Load

14.4kg

Type

Male to Male

Country of Origin

Italy