Technical Document
Specifications
Brand
FestoShock Absorber Type
Shock Absorber
Manufacturer Series
YSRW
Maximum Energy Capacity Per Hour
21000Nm
Maximum Energy Capacity Per Cycle
4J
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 12,358.52
EGP 12,358.52 Each (ex VAT)
Festo Shock Absorber, YSRW-8-14
1
EGP 12,358.52
EGP 12,358.52 Each (ex VAT)
Festo Shock Absorber, YSRW-8-14
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoShock Absorber Type
Shock Absorber
Manufacturer Series
YSRW
Maximum Energy Capacity Per Hour
21000Nm
Maximum Energy Capacity Per Cycle
4J
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany