Technical Document
Specifications
Brand
FestoThread Size
2in
Valve Type
Angle Seat
Default Valve Position
NC
Return Type
Spring
Thread Standard
BSP
Thread Standard
G
Maximum Working Pressure
3 bar
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 30,186.98
EGP 30,186.98 Each (ex VAT)
Festo Angle Seat type Pneumatic Actuated Valve, BSP 2in, 3 bar
1
EGP 30,186.98
EGP 30,186.98 Each (ex VAT)
Festo Angle Seat type Pneumatic Actuated Valve, BSP 2in, 3 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoThread Size
2in
Valve Type
Angle Seat
Default Valve Position
NC
Return Type
Spring
Thread Standard
BSP
Thread Standard
G
Maximum Working Pressure
3 bar
Country of Origin
Germany