Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVG Series, 8031535

RS Stock No.: 202-1313Brand: FestoManufacturers Part No.: VUVG-L18-P53E-T-G14-1R8L
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Model Number (p)

8031535

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 14,549.37

EGP 14,549.37 Each (ex VAT)

Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVG Series, 8031535

EGP 14,549.37

EGP 14,549.37 Each (ex VAT)

Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVG Series, 8031535
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Model Number (p)

8031535

Country of Origin

Germany